Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

STM6710LWB6F | |
|---|---|
DigiKey Part Number | 497-10437-2-ND - Tape & Reel (TR) 497-10437-1-ND - Cut Tape (CT) 497-10437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710LWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710LWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 3.08V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6710DARJZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM6710DARJZ-REEL7TR-ND | 59,68670 Kč | Similar |
| MAX6710AUT+T | Analog Devices Inc./Maxim Integrated | 1 904 | 175-MAX6710AUT+TCT-ND | 168,19000 Kč | Similar |
| MAX6710BUT+T | Analog Devices Inc./Maxim Integrated | 4 868 | MAX6710BUT+TCT-ND | 150,77000 Kč | Similar |
| MAX6710EUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6710EUT+TTR-ND | 197,38000 Kč | Similar |
| MAX6710GUT+T | Analog Devices Inc./Maxim Integrated | 780 | 175-MAX6710GUT+TCT-ND | 150,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 33,28600 Kč | 832,15 Kč |
| 100 | 29,78150 Kč | 2 978,15 Kč |
| 250 | 28,10960 Kč | 7 027,40 Kč |
| 500 | 27,29488 Kč | 13 647,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,24807 Kč | 75 744,21 Kč |
| 6 000 | 24,74681 Kč | 148 480,86 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






