
MAX6710IUT+T | |
|---|---|
DigiKey Part Number | MAX6710IUT+TTR-ND - Tape & Reel (TR) MAX6710IUT+TCT-ND - Cut Tape (CT) MAX6710IUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710IUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710IUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.19V, 2.93V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,54320 Kč | 2 688,58 Kč |
| 100 | 98,04600 Kč | 9 804,60 Kč |
| 250 | 95,09576 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,17042 Kč | 215 426,05 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |

