STM6710DWB6F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 59,68670 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 904
Unit Price: 168,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 868
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 197,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 780
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 511
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 336
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 735
Unit Price: 230,66000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 733
Unit Price: 150,77000 Kč
Datasheet
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6710DWB6F

DigiKey Part Number
497-10354-2-ND - Tape & Reel (TR)
497-10354-1-ND - Cut Tape (CT)
497-10354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6710DWB6F
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6710DWB6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
4
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.67V, 3.08V, 4.63V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6710DARJZ-REEL7Analog Devices Inc.0505-ADM6710DARJZ-REEL7TR-ND59,68670 KčSimilar
MAX6710AUT+TAnalog Devices Inc./Maxim Integrated1 904175-MAX6710AUT+TCT-ND168,19000 KčSimilar
MAX6710BUT+TAnalog Devices Inc./Maxim Integrated4 868MAX6710BUT+TCT-ND150,77000 KčSimilar
MAX6710EUT+TAnalog Devices Inc./Maxim Integrated0MAX6710EUT+TTR-ND197,38000 KčSimilar
MAX6710GUT+TAnalog Devices Inc./Maxim Integrated780175-MAX6710GUT+TCT-ND150,77000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,59400 Kč225,94 Kč
2520,50240 Kč512,56 Kč
10018,18640 Kč1 818,64 Kč
25017,08312 Kč4 270,78 Kč
50016,41792 Kč8 208,96 Kč
1 00016,22410 Kč16 224,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,19380 Kč45 581,40 Kč
6 00014,86277 Kč89 176,62 Kč
9 00014,69701 Kč132 273,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč