
STM6601BM2DDM6F | |
|---|---|
DigiKey Part Number | 497-10130-2-ND - Tape & Reel (TR) 497-10130-1-ND - Cut Tape (CT) 497-10130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601BM2DDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601BM2DDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| 100 | 19,41690 Kč | 1 941,69 Kč |
| 250 | 18,25484 Kč | 4 563,71 Kč |
| 500 | 17,55516 Kč | 8 777,58 Kč |
| 1 000 | 16,97940 Kč | 16 979,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,26792 Kč | 48 803,76 Kč |
| 6 000 | 15,91974 Kč | 95 518,44 Kč |
| 9 000 | 15,74540 Kč | 141 708,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |









