
STM6601BM2DDM6F | |
|---|---|
DigiKey Part Number | 497-10130-2-ND - Tape & Reel (TR) 497-10130-1-ND - Cut Tape (CT) 497-10130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601BM2DDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601BM2DDM6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN |
Type Smart ON/OFF Controller | Supplier Device Package 12-TDFN (2x3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6601CM2DDM6F | STMicroelectronics | 25 241 | 497-10132-1-ND | 70,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 22,50160 Kč | 562,54 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 250 | 18,80244 Kč | 4 700,61 Kč |
| 500 | 18,08180 Kč | 9 040,90 Kč |
| 1 000 | 17,93649 Kč | 17 936,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,75591 Kč | 50 267,73 Kč |
| 6 000 | 16,39734 Kč | 98 384,04 Kč |
| 9 000 | 16,21785 Kč | 145 960,65 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


