Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6600AS24DM6F

DigiKey Part Number
497-10548-2-ND - Tape & Reel (TR)
497-10548-1-ND - Cut Tape (CT)
497-10548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6600AS24DM6F
Description
IC SUPERVISOR 1 CHANNEL 12TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
STM6600AS24DM6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.4V
Manufacturer
STMicroelectronics
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
12-WFDFN
Type
Smart ON/OFF Controller
Supplier Device Package
12-TDFN (2x3)
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM6600CS25DM6FSTMicroelectronics33 527497-10550-1-ND70,13000 KčParametric Equivalent
In-Stock: 5 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,66300 Kč366,63 Kč
2533,45400 Kč836,35 Kč
10029,93470 Kč2 993,47 Kč
25028,25576 Kč7 063,94 Kč
50027,44270 Kč13 721,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,39667 Kč70 190,01 Kč
6 00022,92555 Kč137 553,30 Kč
9 00022,68972 Kč204 207,48 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč