Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6519AHARUB6F

DigiKey Part Number
497-11977-2-ND - Tape & Reel (TR)
497-11977-1-ND - Cut Tape (CT)
497-11977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6519AHARUB6F
Description
IC SUPERVISOR SMART RESET 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
STM6519AHARUB6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
STMicroelectronics
Reset Timeout
Adjustable/Selectable
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-UFDFN
DigiKey Programmable
Not Verified
Supplier Device Package
6-UDFN (1.45x1)
Type
Reset Timer
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,48600 Kč194,86 Kč
2517,64680 Kč441,17 Kč
10015,61200 Kč1 561,20 Kč
25014,64148 Kč3 660,37 Kč
50014,05690 Kč7 028,45 Kč
1 00013,80493 Kč13 804,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,98096 Kč38 942,88 Kč
6 00012,69000 Kč76 140,00 Kč
9 00012,54428 Kč112 898,52 Kč
15 00012,38286 Kč185 742,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč