
STM6505WCABDG6F | |
|---|---|
DigiKey Part Number | 497-10533-2-ND - Tape & Reel (TR) 497-10533-1-ND - Cut Tape (CT) 497-10533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6505WCABDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6505WCABDG6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.665V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 18,38600 Kč | 459,65 Kč |
| 100 | 16,27970 Kč | 1 627,97 Kč |
| 250 | 15,27564 Kč | 3 818,91 Kč |
| 500 | 14,66920 Kč | 7 334,60 Kč |
| 1 000 | 14,43151 Kč | 14 431,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,55470 Kč | 40 664,10 Kč |
| 6 000 | 13,25324 Kč | 79 519,44 Kč |
| 9 000 | 13,10231 Kč | 117 920,79 Kč |
| 15 000 | 12,93508 Kč | 194 026,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




