Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6505WCABDG6F

DigiKey Part Number
497-10533-2-ND - Tape & Reel (TR)
497-10533-1-ND - Cut Tape (CT)
497-10533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6505WCABDG6F
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STM6505WCABDG6F Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Series
Reset Timeout
240ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-WFDFN
Type
Reset Timer
Supplier Device Package
8-TDFN (2x2)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.665V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,30500 Kč203,05 Kč
2518,38600 Kč459,65 Kč
10016,27970 Kč1 627,97 Kč
25015,27564 Kč3 818,91 Kč
50014,66920 Kč7 334,60 Kč
1 00014,43151 Kč14 431,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,55470 Kč40 664,10 Kč
6 00013,25324 Kč79 519,44 Kč
9 00013,10231 Kč117 920,79 Kč
15 00012,93508 Kč194 026,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč