
STM6321RWY6F | |
|---|---|
DigiKey Part Number | 497-4660-2-ND - Tape & Reel (TR) 497-4660-1-ND - Cut Tape (CT) 497-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321RWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 28,06000 Kč | 280,60 Kč |
| 25 | 25,52120 Kč | 638,03 Kč |
| 100 | 22,74030 Kč | 2 274,03 Kč |
| 250 | 21,41292 Kč | 5 353,23 Kč |
| 500 | 20,61300 Kč | 10 306,50 Kč |
| 1 000 | 19,95477 Kč | 19 954,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,14182 Kč | 57 425,46 Kč |
| 6 000 | 18,74408 Kč | 112 464,48 Kč |
| 9 000 | 18,54479 Kč | 166 903,11 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |







