TL3301NF100QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3301NF100QG

TL3301NF100QG

DigiKey Part Number
EG6054TR-ND - Tape & Reel (TR)
EG6054CT-ND - Cut Tape (CT)
EG6054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3301NF100QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301NF100QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
108,70700 Kč87,07 Kč
258,12360 Kč203,09 Kč
1007,25930 Kč725,93 Kč
2506,72560 Kč1 681,40 Kč
5006,34816 Kč3 174,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,99779 Kč5 997,79 Kč
2 0005,67701 Kč11 354,02 Kč
3 0005,50342 Kč16 510,26 Kč
5 0005,29953 Kč26 497,65 Kč
7 0005,17417 Kč36 219,19 Kč
10 0005,04888 Kč50 488,80 Kč
25 0004,76149 Kč119 037,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč