


STM6315RBW13F | |
|---|---|
DigiKey Part Number | 497-5126-2-ND - Tape & Reel (TR) 497-5126-1-ND - Cut Tape (CT) 497-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RBW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RBW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-26D3ARTZR7 | Analog Devices Inc. | 3 394 | ADM6315-26D3ARTZR7CT-ND | 73,49000 Kč | Similar |
| ADM6315-26D4ARTZR7 | Analog Devices Inc. | 3 000 | 505-ADM6315-26D4ARTZR7TR-ND | 39,14097 Kč | Similar |
| MAX6315US26D1+T | Analog Devices Inc./Maxim Integrated | 9 545 | MAX6315US26D1+TCT-ND | 114,44000 Kč | Similar |
| MAX6315US26D3+T | Analog Devices Inc./Maxim Integrated | 8 394 | MAX6315US26D3+TCT-ND | 102,47000 Kč | Similar |
| MAX6444US26L+T | Analog Devices Inc./Maxim Integrated | 2 555 | MAX6444US26L+TCT-ND | 125,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 25 | 16,42040 Kč | 410,51 Kč |
| 100 | 14,50750 Kč | 1 450,75 Kč |
| 250 | 13,59580 Kč | 3 398,95 Kč |
| 500 | 13,04648 Kč | 6 523,24 Kč |
| 1 000 | 12,77371 Kč | 12 773,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,03521 Kč | 36 105,63 Kč |
| 6 000 | 11,76179 Kč | 70 570,74 Kč |
| 9 000 | 11,62480 Kč | 104 623,20 Kč |
| 15 000 | 11,47310 Kč | 172 096,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

