
MAX6444US26L+T | |
|---|---|
DigiKey Part Number | MAX6444US26L+TTR-ND - Tape & Reel (TR) MAX6444US26L+TCT-ND - Cut Tape (CT) MAX6444US26L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6444US26L+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6444US26L+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 95,85600 Kč | 958,56 Kč |
| 25 | 88,52760 Kč | 2 213,19 Kč |
| 100 | 80,47060 Kč | 8 047,06 Kč |
| 250 | 77,37932 Kč | 19 344,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,00472 Kč | 172 511,80 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

