
STM6315RAW13F | |
|---|---|
DigiKey Part Number | 497-6122-2-ND - Tape & Reel (TR) 497-6122-1-ND - Cut Tape (CT) 497-6122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RAW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RAW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 100 | 14,67340 Kč | 1 467,34 Kč |
| 250 | 13,75284 Kč | 3 438,21 Kč |
| 500 | 13,19766 Kč | 6 598,83 Kč |
| 1 000 | 12,92784 Kč | 12 927,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,17681 Kč | 36 530,43 Kč |
| 6 000 | 11,90065 Kč | 71 403,90 Kč |
| 9 000 | 11,76243 Kč | 105 861,87 Kč |
| 15 000 | 11,60923 Kč | 174 138,45 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






