


STM32WL33CCV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WL33CCV6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WL33CCV6TR |
Description | IC RF TXRX+MCU 802.15.4 48VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL33CCV6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 20dBm | |
Sensitivity | -132dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4mA | |
Current - Transmitting | 10mA ~ 80mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 68,23104 Kč | 204 693,12 Kč |
| Unit Price without VAT: | 68,23104 Kč |
|---|---|
| Unit Price with VAT: | 82,55956 Kč |




