
MLPF-WL-01D3 | |
|---|---|
DigiKey Part Number | 497-MLPF-WL-01D3TR-ND - Tape & Reel (TR) 497-MLPF-WL-01D3CT-ND - Cut Tape (CT) 497-MLPF-WL-01D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WL-01D3 |
Description | RF MATCHED FILTER DEDICATED TO S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 868MHz Frequency Low Pass RF Filter (Radio Frequency) 132MHz Bandwidth 1.75dB 5-WFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer STMicroelectronics | Insertion Loss 1.75dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-WFBGA, CSPBGA |
Part Status Active | Size / Dimension 0.058" L x 0.074" W (1.47mm x 1.87mm) |
Frequency 868MHz | Height (Max) 0.027" (0.68mm) |
Bandwidth 132MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,03760 Kč | 225,94 Kč |
| 50 | 8,49580 Kč | 424,79 Kč |
| 100 | 7,98970 Kč | 798,97 Kč |
| 250 | 7,36692 Kč | 1 841,73 Kč |
| 500 | 6,92976 Kč | 3 464,88 Kč |
| 1 000 | 6,51841 Kč | 6 518,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,65539 Kč | 28 276,95 Kč |
| 10 000 | 5,31972 Kč | 53 197,20 Kč |
| 15 000 | 5,13257 Kč | 76 988,55 Kč |
| 25 000 | 4,90596 Kč | 122 649,00 Kč |
| 35 000 | 4,76212 Kč | 166 674,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








