
CS12140-48M | |
|---|---|
DigiKey Part Number | 644-CS12140-48MTR-ND - Tape & Reel (TR) 644-CS12140-48MCT-ND - Cut Tape (CT) 644-CS12140-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS12140-48M |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±75ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 50 | 14,78680 Kč | 739,34 Kč |
| 100 | 14,17370 Kč | 1 417,37 Kč |
| 250 | 13,40428 Kč | 3 351,07 Kč |
| 500 | 12,84994 Kč | 6 424,97 Kč |
| 1 000 | 12,31848 Kč | 12 318,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52132 Kč | 34 563,96 Kč |
| 6 000 | 11,04547 Kč | 66 272,82 Kč |
| 9 000 | 10,77650 Kč | 96 988,50 Kč |
| 15 000 | 10,44715 Kč | 156 707,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










