
STM32WBA65CIU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA65CIU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA65CIU6 |
Description | STM32WB BLE 2.4GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -102dBm | |
Memory Size | 2MB Flash, 512kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 30 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.26mA ~ 8.53mA | |
Current - Transmitting | 5.94mA ~ 22.38mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,98000 Kč | 147,98 Kč |
| 10 | 114,07000 Kč | 1 140,70 Kč |
| 25 | 105,58680 Kč | 2 639,67 Kč |
| 100 | 96,27640 Kč | 9 627,64 Kč |
| 250 | 91,83608 Kč | 22 959,02 Kč |
| 500 | 89,15980 Kč | 44 579,90 Kč |
| 1 560 | 85,75379 Kč | 133 775,91 Kč |
| Unit Price without VAT: | 147,98000 Kč |
|---|---|
| Unit Price with VAT: | 179,05580 Kč |




