
STM32WBA55HGF6TR | |
|---|---|
DigiKey Part Number | 497-STM32WBA55HGF6TR-ND - Tape & Reel (TR) 497-STM32WBA55HGF6TRCT-ND - Cut Tape (CT) 497-STM32WBA55HGF6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WBA55HGF6TR |
Description | WIRELESS ARM CORTEX-M33 TRUST ZO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 41-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -102dBm | |
Memory Size | 1MB Flash, 128kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.41mA ~ 10.2mA | |
Current - Transmitting | 5.24mA ~ 25.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 41-XFBGA, WLCSP | |
Supplier Device Package | 41-WLCSP (2.76x2.98) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 10 | 94,15700 Kč | 941,57 Kč |
| 25 | 89,06680 Kč | 2 226,67 Kč |
| 100 | 82,06130 Kč | 8 206,13 Kč |
| 250 | 77,86480 Kč | 19 466,20 Kč |
| 500 | 74,90138 Kč | 37 450,69 Kč |
| 1 000 | 72,10930 Kč | 72 109,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,23707 Kč | 331 185,35 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |




