New at DigiKey
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA50KGU6TR

DigiKey Part Number
497-STM32WBA50KGU6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WBA50KGU6TR
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Memory Size
1MB Flash, 64kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
20
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
7.91mA
Current - Transmitting
10.51mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-UFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,17896 Kč168 536,88 Kč
Manufacturers Standard Package
Unit Price without VAT:56,17896 Kč
Unit Price with VAT:67,97654 Kč