
STM32WBA50KGU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA50KGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA50KGU6 |
Description | ULTRA-LOW-POWER, ARM CORTEX-M33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA50KGU6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 1MB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 7.91mA | |
Current - Transmitting | 10.51mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 25 | 65,71520 Kč | 1 642,88 Kč |
| 100 | 59,44740 Kč | 5 944,74 Kč |
| 490 | 54,70494 Kč | 26 805,42 Kč |
| 980 | 53,21386 Kč | 52 149,58 Kč |
| 1 470 | 52,46743 Kč | 77 127,12 Kč |
| 2 940 | 51,37232 Kč | 151 034,62 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



