
STM32WB55REV6 | |
|---|---|
DigiKey Part Number | STM32WB55REV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB55REV6 |
Description | IC RF TXRX+MCU 802.15.4 68VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55REV6 Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 512kB Flash, 256kB SRAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, USART, USB |
Packaging Tray | GPIO 49 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA ~ 7.9mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-VFQFN Exposed Pad |
Frequency | Supplier Device Package 68-VFQFPN (8x8) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 115,15300 Kč | 1 151,53 Kč |
| 25 | 106,56920 Kč | 2 664,23 Kč |
| 100 | 97,12410 Kč | 9 712,41 Kč |
| 250 | 92,62384 Kč | 23 155,96 Kč |
| 500 | 89,91176 Kč | 44 955,88 Kč |
| 1 560 | 86,45953 Kč | 134 876,87 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |













