IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB09TEF7TR

DigiKey Part Number
497-STM32WB09TEF7TR-ND - Tape & Reel (TR)
497-STM32WB09TEF7TRCT-ND - Cut Tape (CT)
497-STM32WB09TEF7TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WB09TEF7TR
Description
ULTRA-LOW-POWER, ARM CORTEX-M0+
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-104dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
20
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.6mA ~ 9.1mA
RF Family/Standard
Bluetooth
Current - Transmitting
4.9mA ~ 9.7mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
36-XFBGA, WLCSP
Power - Output
8dBm
Supplier Device Package
36-WLCSP (2.83x2.99)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 140
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 $2,98 $
102,57200 $25,72 $
252,42960 $60,74 $
1002,23420 $223,42 $
2502,11700 $529,25 $
5002,03416 $1 017,08 $
1 0001,95609 $1 956,09 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,79178 $8 958,90 $
Manufacturers Standard Package
Unit Price without VAT:2,98000 $
Unit Price with VAT:3,60580 $