
STM32WB09KEV7TR | |
|---|---|
DigiKey Part Number | 497-STM32WB09KEV7TR-ND - Tape & Reel (TR) 497-STM32WB09KEV7TRCT-ND - Cut Tape (CT) 497-STM32WB09KEV7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB09KEV7TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.6mA ~ 9.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.9mA ~ 9.7mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 47,34640 Kč | 1 183,66 Kč |
| 100 | 43,52890 Kč | 4 352,89 Kč |
| 250 | 41,23840 Kč | 10 309,60 Kč |
| 500 | 39,61944 Kč | 19 809,72 Kč |
| 1 000 | 38,09352 Kč | 38 093,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,85325 Kč | 107 559,75 Kč |
| 6 000 | 34,54525 Kč | 207 271,50 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


