
STM32WB09KEV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB09KEV6TR-ND - Tape & Reel (TR) 497-STM32WB09KEV6TRCT-ND - Cut Tape (CT) 497-STM32WB09KEV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB09KEV6TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.6mA ~ 9.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.9mA ~ 9.7mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 25 | 44,53240 Kč | 1 113,31 Kč |
| 100 | 40,93140 Kč | 4 093,14 Kč |
| 250 | 38,77156 Kč | 9 692,89 Kč |
| 500 | 37,24542 Kč | 18 622,71 Kč |
| 1 000 | 35,80684 Kč | 35 806,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,69437 Kč | 101 083,11 Kč |
| 6 000 | 32,46098 Kč | 194 765,88 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |






