
9HT10-32.768KAZF-T | |
|---|---|
DigiKey Part Number | 887-1503-2-ND - Tape & Reel (TR) 887-1503-1-ND - Cut Tape (CT) 887-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KAZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT10-32.768KAZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,93828 Kč | 2 734,57 Kč |
| 500 | 10,48556 Kč | 5 242,78 Kč |
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| 6 000 | 9,01283 Kč | 54 076,98 Kč |
| 9 000 | 8,79324 Kč | 79 139,16 Kč |
| 15 000 | 8,52431 Kč | 127 864,65 Kč |
| 21 000 | 8,35180 Kč | 175 387,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



