
STM32WB05TZF6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05TZF6TR-ND - Tape & Reel (TR) 497-STM32WB05TZF6TRCT-ND - Cut Tape (CT) 497-STM32WB05TZF6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05TZF6TR |
Description | STM32WB05TZF6TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.65x 2.59) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 33,29440 Kč | 832,36 Kč |
| 100 | 29,80040 Kč | 2 980,04 Kč |
| 250 | 28,13480 Kč | 7 033,70 Kč |
| 500 | 27,13152 Kč | 13 565,76 Kč |
| 1 000 | 26,30545 Kč | 26 305,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,43345 Kč | 63 583,62 Kč |
| 5 000 | 24,90791 Kč | 124 539,55 Kč |
| 7 500 | 24,64493 Kč | 184 836,97 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |



