
STM32U385RGY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U385RGY6QTR-ND - Tape & Reel (TR) 497-STM32U385RGY6QTRCT-ND - Cut Tape (CT) 497-STM32U385RGY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U385RGY6QTR |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 68-WLCSP (3.11x3.17) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385RGY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 68-WLCSP (3.11x3.17) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 68-UFBGA, WLCSP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 25 | 90,29160 Kč | 2 257,29 Kč |
| 100 | 82,08960 Kč | 8 208,96 Kč |
| 250 | 78,21336 Kč | 19 553,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,59570 Kč | 352 978,50 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |



