
STM32U375REY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U375REY6QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32U375REY6QTR |
Description | STM32U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 68-WLCSP (3.11x3.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-WLCSP (3.11x3.17) | |
Package / Case | 68-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,37728 Kč | 246 886,40 Kč |
| Unit Price without VAT: | 49,37728 Kč |
|---|---|
| Unit Price with VAT: | 59,74651 Kč |




