
STM32N657B0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N657B0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N657B0H3Q |
Description | HIGH PERFORMANCE ARM CORTEX-M55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 198-VFBGA (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 126 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4.2M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR |
Core Processor ARM® Cortex®-M55 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB | Supplier Device Package 198-VFBGA (10x10) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT | Package / Case 198-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,05000 Kč | 405,05 Kč |
| 10 | 322,46600 Kč | 3 224,66 Kč |
| 25 | 301,83360 Kč | 7 545,84 Kč |
| 100 | 279,16630 Kč | 27 916,63 Kč |
| 250 | 268,35780 Kč | 67 089,45 Kč |
| 500 | 261,84590 Kč | 130 922,95 Kč |
| Unit Price without VAT: | 405,05000 Kč |
|---|---|
| Unit Price with VAT: | 490,11050 Kč |







