New at DigiKey
Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N657A0H3QTR

DigiKey Part Number
497-STM32N657A0H3QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32N657A0H3QTR
Description
STM32N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 169-VFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
STM32N657A0H3QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M55F
Core Size
32-Bit
Speed
800MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SPDIF, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT
Number of I/O
90
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
4.2M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
169-VFBGA (6x6)
Package / Case
169-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000228,42660 Kč685 279,80 Kč
Manufacturers Standard Package
Unit Price without VAT:228,42660 Kč
Unit Price with VAT:276,39619 Kč