ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz 361-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP255DAL3

DigiKey Part Number
497-STM32MP255DAL3-ND
Manufacturer
Manufacturer Product Number
STM32MP255DAL3
Description
STM32MP255DAL3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz 361-VFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1, 1 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
GPU
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1), USB 3.0 (1), USB Type-C (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
ARM TZ, Boot Security, TRNG
Mounting Type
Surface Mount
Package / Case
361-VFBGA
Supplier Device Package
361-VFBGA (10x10)
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
10375,48600 Kč3 754,86 Kč
25352,16160 Kč8 804,04 Kč
100326,53360 Kč32 653,36 Kč
250314,31656 Kč78 579,14 Kč
500306,95422 Kč153 477,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč