STM32MP157C-EV1 | |
|---|---|
DigiKey Part Number | 497-19040-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157C-EV1 |
Description | STM32MP157C CRYPTO EVAL BRD |
Customer Reference | |
Detailed Description | STM32MP157C STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32MP157C | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | GNU GCC, IAR EW, Keil MDK | |
Note | - |






