LFBGA-354
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFBGA-354
STMicroelectronics STM32MP1 Series Microprocessors | Digi-Key Daily

STM32MP157AAB3T

DigiKey Part Number
497-19097-2-ND - Tape & Reel (TR)
497-19097-1-ND - Cut Tape (CT)
497-19097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32MP157AAB3T
Description
IC MPU STM32MP1 650MHZ 354LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 354-LFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP157AAB3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
209MHz, 650MHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI-CEC, LCD
Ethernet
10/100Mbps, GbE
SATA
-
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ
Mounting Type
Surface Mount
Package / Case
354-LFBGA
Supplier Device Package
354-LFBGA (16x16)
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1312,30000 Kč312,30 Kč
10247,00900 Kč2 470,09 Kč
25230,67200 Kč5 766,80 Kč
100212,71850 Kč21 271,85 Kč
250204,16096 Kč51 040,24 Kč
500199,00274 Kč99 501,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800191,75307 Kč345 155,53 Kč
Manufacturers Standard Package
Unit Price without VAT:312,30000 Kč
Unit Price with VAT:377,88300 Kč