


STM32L433VCT6TR | |
|---|---|
DigiKey Part Number | 497-19378-2-ND - Tape & Reel (TR) 497-19378-1-ND - Cut Tape (CT) 497-19378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L433VCT6TR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433VCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 Kč | 130,25 Kč |
| 10 | 99,99400 Kč | 999,94 Kč |
| 25 | 92,42840 Kč | 2 310,71 Kč |
| 100 | 84,12070 Kč | 8 412,07 Kč |
| 250 | 80,16052 Kč | 20 040,13 Kč |
| 500 | 77,77366 Kč | 38 886,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,80874 Kč | 75 808,74 Kč |
| 2 000 | 74,19212 Kč | 148 384,24 Kč |
| Unit Price without VAT: | 130,25000 Kč |
|---|---|
| Unit Price with VAT: | 157,60250 Kč |





















