


STM32L412CBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L412CBT6TR-ND - Tape & Reel (TR) 497-STM32L412CBT6TRCT-ND - Cut Tape (CT) 497-STM32L412CBT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L412CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 60,47700 Kč | 604,77 Kč |
| 25 | 55,55520 Kč | 1 388,88 Kč |
| 100 | 50,14950 Kč | 5 014,95 Kč |
| 250 | 47,57300 Kč | 11 893,25 Kč |
| 500 | 46,01994 Kč | 23 009,97 Kč |
| 1 000 | 44,74178 Kč | 44 741,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 42,70808 Kč | 102 499,39 Kč |
| 4 800 | 41,89704 Kč | 201 105,79 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |


