497~5B_ME_V2~T~48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~5B_ME_V2~T~48
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L412CBT6

DigiKey Part Number
497-18227-ND
Manufacturer
Manufacturer Product Number
STM32L412CBT6
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L412CBT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,67000 Kč81,67 Kč
1061,61300 Kč616,13 Kč
2556,61600 Kč1 415,40 Kč
10051,12830 Kč5 112,83 Kč
25048,50932 Kč12 127,33 Kč
50046,93098 Kč23 465,49 Kč
1 00045,63198 Kč45 631,98 Kč
2 50044,26066 Kč110 651,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,67000 Kč
Unit Price with VAT:98,82070 Kč