


STM32L151CBT6TR | |
|---|---|
DigiKey Part Number | 497-17516-2-ND - Tape & Reel (TR) 497-17516-1-ND - Cut Tape (CT) 497-17516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L151CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151CBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,67000 Kč | 145,67 Kč |
| 10 | 112,21800 Kč | 1 122,18 Kč |
| 25 | 103,86080 Kč | 2 596,52 Kč |
| 100 | 94,67240 Kč | 9 467,24 Kč |
| 250 | 90,29356 Kč | 22 573,39 Kč |
| 500 | 87,65388 Kč | 43 826,94 Kč |
| 1 000 | 85,48195 Kč | 85 481,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 83,27968 Kč | 199 871,23 Kč |
| Unit Price without VAT: | 145,67000 Kč |
|---|---|
| Unit Price with VAT: | 176,26070 Kč |














