


STM32L081KZT6 | |
|---|---|
DigiKey Part Number | 497-16832-ND |
Manufacturer | |
Manufacturer Product Number | STM32L081KZT6 |
Description | IC MCU 32BIT 192KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L081KZT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 74,64200 Kč | 746,42 Kč |
| 25 | 68,72320 Kč | 1 718,08 Kč |
| 100 | 62,22240 Kč | 6 222,24 Kč |
| 250 | 59,12116 Kč | 14 780,29 Kč |
| 500 | 57,25168 Kč | 28 625,84 Kč |
| 1 500 | 54,94298 Kč | 82 414,47 Kč |
| 3 000 | 53,81352 Kč | 161 440,56 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |
















