


STM32L073VZT3 | |
|---|---|
DigiKey Part Number | 497-16829-ND |
Manufacturer | |
Manufacturer Product Number | STM32L073VZT3 |
Description | IC MCU 32BIT 192KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L073VZT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,53000 Kč | 144,53 Kč |
| 10 | 111,22200 Kč | 1 112,22 Kč |
| 24 | 103,21750 Kč | 2 477,22 Kč |
| 80 | 94,97850 Kč | 7 598,28 Kč |
| 230 | 89,72400 Kč | 20 636,52 Kč |
| 540 | 86,47926 Kč | 46 698,80 Kč |
| 1 080 | 84,36031 Kč | 91 109,13 Kč |
| Unit Price without VAT: | 144,53000 Kč |
|---|---|
| Unit Price with VAT: | 174,88130 Kč |
















