


STM32L073CZT6 | |
|---|---|
DigiKey Part Number | 497-17506-ND |
Manufacturer | |
Manufacturer Product Number | STM32L073CZT6 |
Description | IC MCU 32BIT 192KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L073CZT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,40000 Kč | 100,40 Kč |
| 10 | 76,35700 Kč | 763,57 Kč |
| 25 | 70,37360 Kč | 1 759,34 Kč |
| 100 | 63,78930 Kč | 6 378,93 Kč |
| 250 | 60,65168 Kč | 15 162,92 Kč |
| 500 | 58,76074 Kč | 29 380,37 Kč |
| 1 500 | 56,42494 Kč | 84 637,41 Kč |
| 3 000 | 55,28216 Kč | 165 846,48 Kč |
| Unit Price without VAT: | 100,40000 Kč |
|---|---|
| Unit Price with VAT: | 121,48400 Kč |



















