


STM32L072RZT6TR | |
|---|---|
DigiKey Part Number | 497-STM32L072RZT6TR-ND - Tape & Reel (TR) 497-STM32L072RZT6TRCT-ND - Cut Tape (CT) 497-STM32L072RZT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L072RZT6TR |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L072RZT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 84,97900 Kč | 849,79 Kč |
| 25 | 78,36440 Kč | 1 959,11 Kč |
| 100 | 71,08870 Kč | 7 108,87 Kč |
| 250 | 67,61860 Kč | 16 904,65 Kč |
| 500 | 67,29650 Kč | 33 648,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,80620 Kč | 63 806,20 Kč |
| 2 000 | 62,38937 Kč | 124 778,74 Kč |
| 3 000 | 61,67995 Kč | 185 039,85 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |












