


STM32L072KBU7 | |
|---|---|
DigiKey Part Number | 497-16825-ND |
Manufacturer | |
Manufacturer Product Number | STM32L072KBU7 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L072KBU7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 25 | 66,16880 Kč | 1 654,22 Kč |
| 100 | 59,86110 Kč | 5 986,11 Kč |
| 250 | 56,85588 Kč | 14 213,97 Kč |
| 500 | 55,04458 Kč | 27 522,29 Kč |
| 1 000 | 53,55330 Kč | 53 553,30 Kč |
| 2 940 | 51,74057 Kč | 152 117,28 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |



















