


STM32L071RBT6TR | |
|---|---|
DigiKey Part Number | 497-18820-2-ND - Tape & Reel (TR) 497-18820-1-ND - Cut Tape (CT) 497-18820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L071RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071RBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 60,47440 Kč | 1 511,86 Kč |
| 100 | 54,66620 Kč | 5 466,62 Kč |
| 250 | 51,89780 Kč | 12 974,45 Kč |
| 500 | 50,22890 Kč | 25 114,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,85584 Kč | 48 855,84 Kč |
| 2 000 | 47,72541 Kč | 95 450,82 Kč |
| 3 000 | 47,15962 Kč | 141 478,86 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |




















