


STM32L071CZY6TR | |
|---|---|
DigiKey Part Number | 497-18819-2-ND - Tape & Reel (TR) 497-18819-1-ND - Cut Tape (CT) 497-18819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L071CZY6TR |
Description | IC MCU 32BIT 192KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 49-WLCSP (3.29x3.26) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071CZY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 49-WLCSP (3.29x3.26) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 49-UFBGA, WLCSP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 25 | 66,07640 Kč | 1 651,91 Kč |
| 100 | 59,78340 Kč | 5 978,34 Kč |
| 250 | 56,78112 Kč | 14 195,28 Kč |
| 500 | 54,97108 Kč | 27 485,54 Kč |
| 1 000 | 53,48170 Kč | 53 481,70 Kč |
| 2 500 | 51,90958 Kč | 129 773,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 56,51200 Kč | 282 560,00 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


















