


STM32L071CZT6 | |
|---|---|
DigiKey Part Number | 497-17498-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071CZT6 |
Description | IC MCU 32BIT 192KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071CZT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,22000 Kč | 732,20 Kč |
| 25 | 67,39520 Kč | 1 684,88 Kč |
| 100 | 60,99500 Kč | 6 099,50 Kč |
| 250 | 57,94188 Kč | 14 485,47 Kč |
| 500 | 56,10162 Kč | 28 050,81 Kč |
| 1 500 | 53,82851 Kč | 80 742,76 Kč |
| 3 000 | 52,71625 Kč | 158 148,75 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


















