



STM32L053R8T6TR | |
|---|---|
DigiKey Part Number | 497-19667-2-ND - Tape & Reel (TR) 497-19667-1-ND - Cut Tape (CT) 497-19667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L053R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L053R8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 56,24700 Kč | 562,47 Kč |
| 25 | 51,61320 Kč | 1 290,33 Kč |
| 100 | 46,51190 Kč | 4 651,19 Kč |
| 250 | 44,08100 Kč | 11 020,25 Kč |
| 500 | 43,17548 Kč | 21 587,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,40964 Kč | 41 409,64 Kč |
| 2 000 | 40,41723 Kč | 80 834,46 Kč |
| 3 000 | 39,92000 Kč | 119 760,00 Kč |
| 5 000 | 39,36939 Kč | 196 846,95 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |


















