


STM32L051C8T6TR | |
|---|---|
DigiKey Part Number | 497-17487-2-ND - Tape & Reel (TR) 497-17487-1-ND - Cut Tape (CT) 497-17487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051C8T6TR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051C8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 36,47760 Kč | 911,94 Kč |
| 100 | 32,68130 Kč | 3 268,13 Kč |
| 250 | 30,87040 Kč | 7 717,60 Kč |
| 500 | 29,79322 Kč | 14 896,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 27,64754 Kč | 66 354,10 Kč |
| 4 800 | 27,07504 Kč | 129 960,19 Kč |
| 7 200 | 26,78834 Kč | 192 876,05 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



















