


STM32L051C8T6TR | |
|---|---|
DigiKey Part Number | 497-17487-2-ND - Tape & Reel (TR) 497-17487-1-ND - Cut Tape (CT) 497-17487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051C8T6TR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051C8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 41,09000 Kč | 410,90 Kč |
| 25 | 37,57000 Kč | 939,25 Kč |
| 100 | 33,70110 Kč | 3 370,11 Kč |
| 250 | 31,85372 Kč | 7 963,43 Kč |
| 500 | 30,74058 Kč | 15 370,29 Kč |
| 1 000 | 29,82448 Kč | 29 824,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 28,89533 Kč | 69 348,79 Kč |
| 4 800 | 28,30563 Kč | 135 867,02 Kč |
| 7 200 | 28,01056 Kč | 201 676,03 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |























