


STM32L041G6U7 | |
|---|---|
DigiKey Part Number | 497-STM32L041G6U7-ND |
Manufacturer | |
Manufacturer Product Number | STM32L041G6U7 |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L041G6U7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 25 | 32,17720 Kč | 804,43 Kč |
| 100 | 28,76520 Kč | 2 876,52 Kč |
| 250 | 27,13864 Kč | 6 784,66 Kč |
| 500 | 26,15846 Kč | 13 079,23 Kč |
| 1 000 | 25,35152 Kč | 25 351,52 Kč |
| 2 940 | 24,37054 Kč | 71 649,39 Kč |
| 5 880 | 23,88019 Kč | 140 415,52 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











